RS PRO RS CP-10 Multimeter Current Clamp Adapter, 80A DC Max, AC/DC Adapter, 80A ac AC Max, Current Output - UKAS

Technical documents
Specifications
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
80A
Maximum ac Current
80A ac
Best Accuracy
±3.5 %
Resolution
0.01 A/mV
Maximum Conductor Size
12mm
Calibrated
UKAS
Safety Category
CAT II 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Battery Type
9 V
Model Number p
RS CP-10
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Country of Origin
China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
80A
Maximum ac Current
80A ac
Best Accuracy
±3.5 %
Resolution
0.01 A/mV
Maximum Conductor Size
12mm
Calibrated
UKAS
Safety Category
CAT II 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Battery Type
9 V
Model Number p
RS CP-10
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Country of Origin
China