RS PRO RS DPI Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 7bar

RS Stock No.: 146-7720Brand: RS PRO
brand-logo
View all in Manometers

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS DPI

Intrinsically Safe

No

IP Rating

IP54

Battery Type

Alkaline

Display Type

LCD

Overpressure Maximum

7bar

Weight

<500g

Maximum Operating Temperature

+50°C

Width

36mm

Length

90mm

Dimensions

90 x 36 x 190mm

Minimum Operating Temperature

-10°C

Height

190mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO RS DPI Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 7bar

Calibration type

P.O.A.

RS PRO RS DPI Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 7bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS DPI

Intrinsically Safe

No

IP Rating

IP54

Battery Type

Alkaline

Display Type

LCD

Overpressure Maximum

7bar

Weight

<500g

Maximum Operating Temperature

+50°C

Width

36mm

Length

90mm

Dimensions

90 x 36 x 190mm

Minimum Operating Temperature

-10°C

Height

190mm

Country of Origin

United Kingdom