RS PRO RS DT Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar

RS Stock No.: 204-8303Brand: RS PRODistrelec Article No.: 30404434
brand-logo
View all in Manometers

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.3 %

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-2bar

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number p

RS DT

Data Logging

No

Model Number (p)

RS DT

Intrinsically Safe

Yes

IP Rating

IP40

Battery Type

9 V

Display Type

Backlit LCD

Overpressure Maximum

2bar

Weight

280g

Height

50mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Width

75mm

Length

210mm

Dimensions

210 x 75 x 50 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS DT Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar

Calibration type

P.O.A.

RS PRO RS DT Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.3 %

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-2bar

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number p

RS DT

Data Logging

No

Model Number (p)

RS DT

Intrinsically Safe

Yes

IP Rating

IP40

Battery Type

9 V

Display Type

Backlit LCD

Overpressure Maximum

2bar

Weight

280g

Height

50mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Width

75mm

Length

210mm

Dimensions

210 x 75 x 50 mm

Country of Origin

China