RS PRO RS12 Handheld Digital Multimeter, 10A dc Max, 600V ac Max

Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS12
Display Type
Digital
Model Number (p)
RS12
Functions Measured
AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
2MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Maximum Frequency
60Hz
DC Current Measurement Resolution
1µA dc
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1V ac
Resistance Measurement Resolution
100mΩ
Safety Category Level
CAT II, CAT III
Dimensions
70 x 48 x 150mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±1.2% + 10 Digits
Minimum Operating Temperature
0°C
Height
150mm
Weight
255g
Width
48mm
Length
70mm
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9V
Best Resistance Measurement Accuracy
±0.8% + 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
RS PRO RS12 Digital Multimeter Manual-Ranging
The RS PRO RS12 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, current, resistance and temperature. It comes with manual ranging so you can select the range you desire via the dial on the front of the device. There is also a hold function available in the compact design making it very user-friendly. The RS12 multimeter is also CAT III rated for 600V.
Measuring diode, voltage, current, resistance and temperature the battery powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are electrical test leads, type K temperature probe, 9V battery and a user manual. The RS12 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Features and Benefits:
• Compact and handheld
• Digital 2000 count LCD backlit screen
• 3 year warranty
• 150 x 70 x 48mm dimension
• Continuity tester
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Supplied with
Standards
EN61010-1 CAT III 600 V
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS12
Display Type
Digital
Model Number (p)
RS12
Functions Measured
AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
2MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Maximum Frequency
60Hz
DC Current Measurement Resolution
1µA dc
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1V ac
Resistance Measurement Resolution
100mΩ
Safety Category Level
CAT II, CAT III
Dimensions
70 x 48 x 150mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±1.2% + 10 Digits
Minimum Operating Temperature
0°C
Height
150mm
Weight
255g
Width
48mm
Length
70mm
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9V
Best Resistance Measurement Accuracy
±0.8% + 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
RS PRO RS12 Digital Multimeter Manual-Ranging
The RS PRO RS12 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, current, resistance and temperature. It comes with manual ranging so you can select the range you desire via the dial on the front of the device. There is also a hold function available in the compact design making it very user-friendly. The RS12 multimeter is also CAT III rated for 600V.
Measuring diode, voltage, current, resistance and temperature the battery powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are electrical test leads, type K temperature probe, 9V battery and a user manual. The RS12 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Features and Benefits:
• Compact and handheld
• Digital 2000 count LCD backlit screen
• 3 year warranty
• 150 x 70 x 48mm dimension
• Continuity tester
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Supplied with
Standards
EN61010-1 CAT III 600 V