RS PRO RS1260 Hygrometer, ±3 % HR Accuracy, 99%RH Max

RS Stock No.: 123-2210Brand: RS PRO
brand-logo
View all in Hygrometers

Technical documents

Specifications

Brand

RS Pro

Maximum Humidity Measurement

99%RH

Hygrometer Type

Digital Hygrometer

Temperature Measurement Resolution

0.1°C

Model Number p

RS1260

Best Humidity Measurement Accuracy

±3 % HR

Humidity Measurement Resolution

0.1%RH

Printer

No

Functions

Dew Point, Hydrometry, Max/MIN/HOLD, Temperature

Power Source

Battery PP3

Battery Type

9V

Battery Life

200 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Weight

140g

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Digital Humidity Meter

From the trusted RS PRO brand, the 1260 is a great value digital humidity meter with features not normally available at this price. With a reliable sensor and dew point and wet bulb reading, this handy, high-quality device is suitable for measuring moisture and relative humidity levels in almost any environment. The easy-to-read dual LCD display allows you to analyse readings quickly and easily, displaying humidity, temperature and a MIN/MAX hold to ensure you have all the information you need.


Handheld, pocket-sized and powered by a 9V battery, this humidity sensor is ideal for on-the-go applications.

Features and Benefits:

  • Dual LCD display

  • Dewpoint reading

  • Wet bulb reading

  • MAX/MIN with timestamp

  • Data Hold function

  • °C & °F switchable

  • DATA memory and read function (99 readings from LCD display)

  • Auto Power Off

  • Dimensions 193 x 59 x 26 mm

  • Weight 140 g

Applications

Thermohygrometers combine the functions of thermometers and hygrometers to give an accurate reading of humidity in an environment. This RS PRO thermohygrometer is capable of measuring ambient air temperatures and water vapour within the air, and can be used to measure and meter the moisture content in materials.


Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;

  • Environmental research

  • Food and beverage

  • Pharmaceutical

  • HVAC

Why RS PRO?


RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.


When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

User manual, 9 V battery.

Stock information temporarily unavailable.

P.O.A.

RS PRO RS1260 Hygrometer, ±3 % HR Accuracy, 99%RH Max

Calibration type

P.O.A.

RS PRO RS1260 Hygrometer, ±3 % HR Accuracy, 99%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Humidity Measurement

99%RH

Hygrometer Type

Digital Hygrometer

Temperature Measurement Resolution

0.1°C

Model Number p

RS1260

Best Humidity Measurement Accuracy

±3 % HR

Humidity Measurement Resolution

0.1%RH

Printer

No

Functions

Dew Point, Hydrometry, Max/MIN/HOLD, Temperature

Power Source

Battery PP3

Battery Type

9V

Battery Life

200 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Weight

140g

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Digital Humidity Meter

From the trusted RS PRO brand, the 1260 is a great value digital humidity meter with features not normally available at this price. With a reliable sensor and dew point and wet bulb reading, this handy, high-quality device is suitable for measuring moisture and relative humidity levels in almost any environment. The easy-to-read dual LCD display allows you to analyse readings quickly and easily, displaying humidity, temperature and a MIN/MAX hold to ensure you have all the information you need.


Handheld, pocket-sized and powered by a 9V battery, this humidity sensor is ideal for on-the-go applications.

Features and Benefits:

  • Dual LCD display

  • Dewpoint reading

  • Wet bulb reading

  • MAX/MIN with timestamp

  • Data Hold function

  • °C & °F switchable

  • DATA memory and read function (99 readings from LCD display)

  • Auto Power Off

  • Dimensions 193 x 59 x 26 mm

  • Weight 140 g

Applications

Thermohygrometers combine the functions of thermometers and hygrometers to give an accurate reading of humidity in an environment. This RS PRO thermohygrometer is capable of measuring ambient air temperatures and water vapour within the air, and can be used to measure and meter the moisture content in materials.


Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;

  • Environmental research

  • Food and beverage

  • Pharmaceutical

  • HVAC

Why RS PRO?


RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.


When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

User manual, 9 V battery.