Hazardous Product

RS PRO RS40 Wired Digital Thermometer, 1 Input(s), +200 °C, +392°F Max, ±2 °C, ±4 °F Accuracy

RS Stock No.: 136-5671Brand: RS PRODistrelec Article No.: 30391460
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200 °C, +392°F

Model Number

RS40

Thermometer Type

Wired

Best Accuracy

±2 °C, ±4 °F

Number of Temperature Inputs

1

Resolution

0.1 °C

Dimensions

113 x 61 x 13mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Distrelec Product Id

30391460

Country of Origin

China

Product details

RS PRO Digital Pocket Thermometer RS40

The RS PRO RS40 is a great value, compact digital thermometer. The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Features and Benefits

  • Temperature Range: -50°C to +200°C (-58°F to +392°F)

  • Accuracy: ± 2°C (± 4°F)

  • Resolution: 0.1°

  • Measurement Rate: 1 time per second

  • Auto Power Off: 10 minutes

  • HI/Low Temperature Alarm

  • Low Battery Indication

  • Alarm Temperature Range: -40°C to +200°C (-40°F to +392°F)

  • Shut down the alarm by pressing any button

  • Button Indication

  • (AL UP): HI/Low Temperature Alarm Switch

  • (HI SET): High Temperature Alarm Setting

  • (LO SET): Low Temperature Alarm Setting

  • (MAX/MIN): Max/Min Reading

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

RS PRO RS40 Wired Digital Thermometer, 1 Input(s), +200 °C, +392°F Max, ±2 °C, ±4 °F Accuracy

Calibration type

P.O.A.

RS PRO RS40 Wired Digital Thermometer, 1 Input(s), +200 °C, +392°F Max, ±2 °C, ±4 °F Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200 °C, +392°F

Model Number

RS40

Thermometer Type

Wired

Best Accuracy

±2 °C, ±4 °F

Number of Temperature Inputs

1

Resolution

0.1 °C

Dimensions

113 x 61 x 13mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Distrelec Product Id

30391460

Country of Origin

China

Product details

RS PRO Digital Pocket Thermometer RS40

The RS PRO RS40 is a great value, compact digital thermometer. The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Features and Benefits

  • Temperature Range: -50°C to +200°C (-58°F to +392°F)

  • Accuracy: ± 2°C (± 4°F)

  • Resolution: 0.1°

  • Measurement Rate: 1 time per second

  • Auto Power Off: 10 minutes

  • HI/Low Temperature Alarm

  • Low Battery Indication

  • Alarm Temperature Range: -40°C to +200°C (-40°F to +392°F)

  • Shut down the alarm by pressing any button

  • Button Indication

  • (AL UP): HI/Low Temperature Alarm Switch

  • (HI SET): High Temperature Alarm Setting

  • (LO SET): Low Temperature Alarm Setting

  • (MAX/MIN): Max/Min Reading

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Handheld Pocket Temperature Indicators