Technical documents
Specifications
Brand
RS ProModel Number p
RS5500
Model Number (p)
RS5500
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
250V
Maximum Insulation Resistance Measurement
2GΩ
Display Type
LCD
Test Current
≤200mA
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Weight
582g
Dimensions
92 x 50 x 200mm
Height
200mm
Width
50mm
Length
92mm
Country of Origin
China
Product details
RS Pro RS5500 Insulation & Continuity Tester
Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.
RS5500 is a great value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.
Features and Benefits:
Large dual display with backlight
Triple insulation voltage Test Ranges: 200 MΩ/250 V; 200 MΩ/500 V; 2000 MΩ/1000 V
AC Voltage (40Hz to 400Hz)
200 mA short current continuity range
Test Hold function for easy operation
Over range indication
Low battery indication
Double-moulded plastic housing
Weight approximately 700 g includes battery
Supplied with
Test leads, AA 1.5 V batteries x6, plastic carrying case and user manual
Standards
IEC10101, CAT III 1000 V
RS Pro Insulation Testers
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModel Number p
RS5500
Model Number (p)
RS5500
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
250V
Maximum Insulation Resistance Measurement
2GΩ
Display Type
LCD
Test Current
≤200mA
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Weight
582g
Dimensions
92 x 50 x 200mm
Height
200mm
Width
50mm
Length
92mm
Country of Origin
China
Product details
RS Pro RS5500 Insulation & Continuity Tester
Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.
RS5500 is a great value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.
Features and Benefits:
Large dual display with backlight
Triple insulation voltage Test Ranges: 200 MΩ/250 V; 200 MΩ/500 V; 2000 MΩ/1000 V
AC Voltage (40Hz to 400Hz)
200 mA short current continuity range
Test Hold function for easy operation
Over range indication
Low battery indication
Double-moulded plastic housing
Weight approximately 700 g includes battery
Supplied with
Test leads, AA 1.5 V batteries x6, plastic carrying case and user manual
Standards
IEC10101, CAT III 1000 V