RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max

RS Stock No.: 123-1933Brand: RS PRODistrelec Article No.: 30405188
brand-logo
View all in Phase Rotation Testers

Technical documents

Specifications

Brand

RS Pro

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V, CAT IV 300V

Display Type

LCD

Safety Category

CAT III 600 V, CAT IV 300 V

Current Consumption

1mA

Power Source

Mains

Dimensions

130 x 69 x 32mm

Weight

130g

Height

32mm

Length

130mm

Maximum Frequency

400Hz

Width

69mm

Model Number p

RS9010

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Minimum Frequency

15 Hz

Minimum Voltage

40V ac

Maximum Voltage

690V ac

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Distrelec Product Id

30405188

Country of Origin

China

Product details

RS PRO RS9010 Phase Rotation Tester LCD

Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9010 is a great value hand held instrument when detecting the phase sequence of 3 phase systems. No battery is required for this device as it is powered by the unit under test. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.

Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.

Features and Benefits:

• Indication of phase rotation
• Nominal voltage 40v to 690V AC
• Frequency range 15 to 400Hz
• CATIII 600V protection level
• Pickup 1mA
• 3 year warranty

Dimensions 130 x 69 x 32mm

Supplied with

Self-retaining test leads x3, alligator clips x3, carrying case and user manual

Standards

IEC61010 / EN61010, IEC61557-7 / EN61557-7

Stock information temporarily unavailable.

P.O.A.

RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max

Calibration type

P.O.A.

RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V, CAT IV 300V

Display Type

LCD

Safety Category

CAT III 600 V, CAT IV 300 V

Current Consumption

1mA

Power Source

Mains

Dimensions

130 x 69 x 32mm

Weight

130g

Height

32mm

Length

130mm

Maximum Frequency

400Hz

Width

69mm

Model Number p

RS9010

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Minimum Frequency

15 Hz

Minimum Voltage

40V ac

Maximum Voltage

690V ac

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Distrelec Product Id

30405188

Country of Origin

China

Product details

RS PRO RS9010 Phase Rotation Tester LCD

Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9010 is a great value hand held instrument when detecting the phase sequence of 3 phase systems. No battery is required for this device as it is powered by the unit under test. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.

Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.

Features and Benefits:

• Indication of phase rotation
• Nominal voltage 40v to 690V AC
• Frequency range 15 to 400Hz
• CATIII 600V protection level
• Pickup 1mA
• 3 year warranty

Dimensions 130 x 69 x 32mm

Supplied with

Self-retaining test leads x3, alligator clips x3, carrying case and user manual

Standards

IEC61010 / EN61010, IEC61557-7 / EN61557-7