Technical documents
Specifications
Brand
RS ProConnection Type
Crocodile Clip
Overvoltage Category
CAT III 600V
Safety Category
CAT III 300 V
Non-Contact
Non Contact
Current Consumption
20mA
Battery Life
1 (Minimum) yr
Battery Type
9V Alkaline
Power Source
Battery
Dimensions
130 x 69 x 32mm
Weight
130g
Height
32mm
Length
130mm
Maximum Frequency
400Hz
Minimum Operating Temperature
0°C
Width
69mm
Model Number p
RS9020
Safety Category Level
CAT III
Safety Category Voltage
600V
Minimum Frequency
2 Hz
Minimum Voltage
1V ac
Maximum Voltage
400V ac
Maximum Operating Temperature
+40°C
Distrelec Product Id
30403853
Country of Origin
China
Product details
RS PRO RS9020 Phase Rotation Tester LCD
Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9020 is a great value hand held instrument for detecting the phase sequence of phase systems. Rotary field indication, determine the motor connection and magnetic field detection all with a 9V alkaline battery. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.
Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.
Features and Benefits:
Nominal voltage rotary direction 1V to 400V AC
Nominal voltage phase indication 120V to 400V AC
Frequency range 2 to 400Hz
CATIII 600V protection level
Operating altitude of 2000m
3 year warranty
Dimensions 130 x 69 x 32mm
Supplied with
Self-retaining test leads (x3), alligator clips (x3), carrying case and user manual
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnection Type
Crocodile Clip
Overvoltage Category
CAT III 600V
Safety Category
CAT III 300 V
Non-Contact
Non Contact
Current Consumption
20mA
Battery Life
1 (Minimum) yr
Battery Type
9V Alkaline
Power Source
Battery
Dimensions
130 x 69 x 32mm
Weight
130g
Height
32mm
Length
130mm
Maximum Frequency
400Hz
Minimum Operating Temperature
0°C
Width
69mm
Model Number p
RS9020
Safety Category Level
CAT III
Safety Category Voltage
600V
Minimum Frequency
2 Hz
Minimum Voltage
1V ac
Maximum Voltage
400V ac
Maximum Operating Temperature
+40°C
Distrelec Product Id
30403853
Country of Origin
China
Product details
RS PRO RS9020 Phase Rotation Tester LCD
Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9020 is a great value hand held instrument for detecting the phase sequence of phase systems. Rotary field indication, determine the motor connection and magnetic field detection all with a 9V alkaline battery. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.
Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.
Features and Benefits:
Nominal voltage rotary direction 1V to 400V AC
Nominal voltage phase indication 120V to 400V AC
Frequency range 2 to 400Hz
CATIII 600V protection level
Operating altitude of 2000m
3 year warranty
Dimensions 130 x 69 x 32mm
Supplied with
Self-retaining test leads (x3), alligator clips (x3), carrying case and user manual