RS PRO RSDS1074CFL Digital Bench Oscilloscope, 4 Analogue Channels, 70MHz - RS Calibrated

Technical documents
Specifications
Brand
RS ProNumber of Analogue Channels
4
Bandwidth
70MHz
Digital/Analogue
Digital
Oscilloscope Form
Digital Storage
Oscilloscope Type
Bench
Series
RSDS1000
Calibrated
RSCAL
Power Source
Mains
Interface
USB
Display Type
TFT LCD
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
5V/div
Minimum Time Base
1ns/div
Screen Size
177.8mm
Sample Rate Random
1 (Real Time) G samples/s, 50 (Equivalent) G samples/s
Height
118mm
Length
358mm
Record Length
12 (Each Channel) k points/ch, 24 (Half Channel) k points/ch
Dimensions
358 x 156 x 118mm
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Safety Category Level
CAT I, CAT II
Rise Time
<5ns
Country of Origin
China
Product details
RS Pro RSDS1000CFL Series Digital Storage Oscilloscopes
RS Pro RSDS1000CFL Series digital storage oscilloscopes offer faster sampling rates and higher bandwidths than other RSDS1000 Series scopes. They provide four channels, with an external trigger input channel. Bandwidth is up to 300 MHz, depending on choice of model. A set of separate vertical controls for each input channel means there are no risks of accidentally modifying the wrong trace. There is no need to switch between channels, as is the case with some other oscilloscopes. Powerful triggering and analysis capabilities make it easy to capture and analyse waveforms, greatly improving test efficiency.
Features and Benefits
7 inch (177.8 mm) colour TFT LCD display
4 channel models, bandwidth 70 MHz, 100 MHz, 200 MHz or 300 MHz, depending on choice of model
Single channel real-time sampling rate is 2 GSa/s, equivalent sampling rate 50 GSa/s
Memory depth 24 Kpts
Trigger types Edge, Pulse, Video, Slope and Alternative
Powerful digital filter function and waveform recorder function
Auto measurement of thirty-two parameters
2/4 groups reference waveforms, 20 groups of captured waveforms and 20 groups of setups
Internal save/recall function and USB flash drive save/recall function
Cursor types include Manual mode, Track mode and Auto mode
Channel waveform and its FFT waveform display on split screen or full screen
Four Screen display styles - Classical, Modern, Tradition, Succinct
Multiple language user interface
Supports built-in online help system
Standard interfaces are Dual USB Host, USB Device, LAN Port, Pass/Fail Out
Dimensions 358 x 156 x 118 mm
Weight 4.5 kg
Oscilloscope Accessories
123-6470 - black soft carrying bag
123-6471 - black soft carrying case
Supplied with
Probe (1 per channel), power cable, qualified certification, CD (including EasyScope computer software system), user manual, USB cable
Approvals
CAN/CSA-C22.2 No. 61010-1
RS Pro
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber of Analogue Channels
4
Bandwidth
70MHz
Digital/Analogue
Digital
Oscilloscope Form
Digital Storage
Oscilloscope Type
Bench
Series
RSDS1000
Calibrated
RSCAL
Power Source
Mains
Interface
USB
Display Type
TFT LCD
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
5V/div
Minimum Time Base
1ns/div
Screen Size
177.8mm
Sample Rate Random
1 (Real Time) G samples/s, 50 (Equivalent) G samples/s
Height
118mm
Length
358mm
Record Length
12 (Each Channel) k points/ch, 24 (Half Channel) k points/ch
Dimensions
358 x 156 x 118mm
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Safety Category Level
CAT I, CAT II
Rise Time
<5ns
Country of Origin
China
Product details
RS Pro RSDS1000CFL Series Digital Storage Oscilloscopes
RS Pro RSDS1000CFL Series digital storage oscilloscopes offer faster sampling rates and higher bandwidths than other RSDS1000 Series scopes. They provide four channels, with an external trigger input channel. Bandwidth is up to 300 MHz, depending on choice of model. A set of separate vertical controls for each input channel means there are no risks of accidentally modifying the wrong trace. There is no need to switch between channels, as is the case with some other oscilloscopes. Powerful triggering and analysis capabilities make it easy to capture and analyse waveforms, greatly improving test efficiency.
Features and Benefits
7 inch (177.8 mm) colour TFT LCD display
4 channel models, bandwidth 70 MHz, 100 MHz, 200 MHz or 300 MHz, depending on choice of model
Single channel real-time sampling rate is 2 GSa/s, equivalent sampling rate 50 GSa/s
Memory depth 24 Kpts
Trigger types Edge, Pulse, Video, Slope and Alternative
Powerful digital filter function and waveform recorder function
Auto measurement of thirty-two parameters
2/4 groups reference waveforms, 20 groups of captured waveforms and 20 groups of setups
Internal save/recall function and USB flash drive save/recall function
Cursor types include Manual mode, Track mode and Auto mode
Channel waveform and its FFT waveform display on split screen or full screen
Four Screen display styles - Classical, Modern, Tradition, Succinct
Multiple language user interface
Supports built-in online help system
Standard interfaces are Dual USB Host, USB Device, LAN Port, Pass/Fail Out
Dimensions 358 x 156 x 118 mm
Weight 4.5 kg
Oscilloscope Accessories
123-6470 - black soft carrying bag
123-6471 - black soft carrying case
Supplied with
Probe (1 per channel), power cable, qualified certification, CD (including EasyScope computer software system), user manual, USB cable
Approvals
CAN/CSA-C22.2 No. 61010-1