RS PRO RSPROCR-22 Contactor, 110 V ac Coil, 1-Pole, 4 A, -, 2NO/2NC, 500 V

Technical documents
Specifications
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
1
Contact Voltage Rating
500 V
Contact Current Rating
4 A
Range
RSPROCR-22
Power Rating
-
Function
Electromechanical
Normal State Configuration
2NO/2NC
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
2NO/2NC
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
4A
Control Voltage
110V 50/60Hz
Maximum Operating Temperature
60°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
1
Contact Voltage Rating
500 V
Contact Current Rating
4 A
Range
RSPROCR-22
Power Rating
-
Function
Electromechanical
Normal State Configuration
2NO/2NC
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
2NO/2NC
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
4A
Control Voltage
110V 50/60Hz
Maximum Operating Temperature
60°C
Country of Origin
China