RS PRO RSST-2003 Insulation Tester, 50V Min, 5000V dc Max, 50GΩ Max, CAT I

RS Stock No.: 201-0449Brand: RS PRO
View all in Insulation Testers

Technical documents

Specifications

Brand

RS Pro

Model Number p

RSST-2003

Model Number (p)

RSST-2003

Tester Type

Insulation Tester

Maximum Test Voltage

5000V dc

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

50GΩ

Display Type

Backlit LCD

Test Current

40 mA AC / 10 mA DC / 10 mA max. IR

Power Source

Mains

Battery Life

2 Years

Battery Type

CR2032

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Safety Category Level

CAT I

Safety Category

CAT I

Height

148mm

Width

380mm

Weight

13kg

Plug Type

Mains

Dimensions

380 x 148 x 436mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO RSST-2003 Insulation Tester, 50V Min, 5000V dc Max, 50GΩ Max, CAT I

P.O.A.

RS PRO RSST-2003 Insulation Tester, 50V Min, 5000V dc Max, 50GΩ Max, CAT I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Model Number p

RSST-2003

Model Number (p)

RSST-2003

Tester Type

Insulation Tester

Maximum Test Voltage

5000V dc

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

50GΩ

Display Type

Backlit LCD

Test Current

40 mA AC / 10 mA DC / 10 mA max. IR

Power Source

Mains

Battery Life

2 Years

Battery Type

CR2032

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Safety Category Level

CAT I

Safety Category

CAT I

Height

148mm

Width

380mm

Weight

13kg

Plug Type

Mains

Dimensions

380 x 148 x 436mm

Country of Origin

Taiwan, Province Of China