RS PRO Rubber Anti-Fatigue Mat, 1.2m x 10m x 3mm

RS Stock No.: 221-7897Brand: RS PRO
brand-logo
View all in Anti-Fatigue Mats

Technical documents

Specifications

Brand

RS Pro

Length

10m

Thickness

3mm

Width

1.2m

Anti-Slip

Yes

Mat Material

Rubber

Surface Type

Ribbed

Product Format

Roll

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Rubber Anti-Fatigue Mat, 1.2m x 10m x 3mm

P.O.A.

RS PRO Rubber Anti-Fatigue Mat, 1.2m x 10m x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

10m

Thickness

3mm

Width

1.2m

Anti-Slip

Yes

Mat Material

Rubber

Surface Type

Ribbed

Product Format

Roll

Colour

Grey

Country of Origin

China