RS PRO Rubber Speed Bump, 5 m x 500mm x 70 mm, 15km/h Speed Limit

RS Stock No.: 204-1759Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical documents

Specifications

Brand

RS Pro

Height

70 mm

Width

500mm

Depth

5 m

Speed Limit

15km/h

Material

Rubber

Colour

Black, Yellow

Cable Protection

Yes

Cable Size

40mm

Fixings

Lag Screw And Anchor

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Rubber Speed Bump, 5 m x 500mm x 70 mm, 15km/h Speed Limit

P.O.A.

RS PRO Rubber Speed Bump, 5 m x 500mm x 70 mm, 15km/h Speed Limit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Height

70 mm

Width

500mm

Depth

5 m

Speed Limit

15km/h

Material

Rubber

Colour

Black, Yellow

Cable Protection

Yes

Cable Size

40mm

Fixings

Lag Screw And Anchor

Country of Origin

China