RS PRO S608-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

Technical documents
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.3kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
608
Bearing Reference Number
S608-2RS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.3kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
608
Bearing Reference Number
S608-2RS