RS PRO Safety Interlock Switch, 2NC, Plastic
RS Stock No.: 179-7564Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProNormal State Configuration
2NC
Maximum AC Voltage
600V
Housing Material
Plastic
IP Rating
IP67
Width
31mm
Length
31mm
Depth
95mm
Width
31mm
IP Rating
IP67
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Safety Interlock Switch, 2NC, Plastic
1
P.O.A.
RS PRO Safety Interlock Switch, 2NC, Plastic
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProNormal State Configuration
2NC
Maximum AC Voltage
600V
Housing Material
Plastic
IP Rating
IP67
Width
31mm
Length
31mm
Depth
95mm
Width
31mm
IP Rating
IP67
Country of Origin
China