RS PRO Safety Knife with Straight Blade, Retractable, 60mm Blade Length

RS Stock No.: 546-742Brand: RS PRODistrelec Article No.: 30425661
brand-logo
View all in Safety Knives

Technical documents

Specifications

Brand

RS Pro

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Length Of Blade Required

60mm

Product details

RS PRO Trimming Knife - Heavy Duty

RS PRO's tough and durable trimming knife is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of steel, it can cut through some of the toughest materials with ease. Our RS PRO trimming knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.

Features & Benefits

• Aesthetically pleasing finish
• The blades housing is constructed of glass-reinforced polystyrene
• 5 x blade is supplied with the trimming knife
• Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade in a good condition, the blade lock contributes to easy storage of the knife too
• Ergonomically designed, helping with the handling of the knife - this also helps add pressure to the nose of the blade knife when being used to cut in applications such as trapezoid, heavy-duty trimming, hooked trimming and concave trimming
• Eliminates the need for power tools in some applications
• Slide adjustment is achieved with the lock

At what age can you buy a retractable knife?

You must be over the age of 18 to purchase this retractable knife

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

five heavy duty blades stored in the handle.

P.O.A.

RS PRO Safety Knife with Straight Blade, Retractable, 60mm Blade Length

P.O.A.

RS PRO Safety Knife with Straight Blade, Retractable, 60mm Blade Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Length Of Blade Required

60mm

Product details

RS PRO Trimming Knife - Heavy Duty

RS PRO's tough and durable trimming knife is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of steel, it can cut through some of the toughest materials with ease. Our RS PRO trimming knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.

Features & Benefits

• Aesthetically pleasing finish
• The blades housing is constructed of glass-reinforced polystyrene
• 5 x blade is supplied with the trimming knife
• Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade in a good condition, the blade lock contributes to easy storage of the knife too
• Ergonomically designed, helping with the handling of the knife - this also helps add pressure to the nose of the blade knife when being used to cut in applications such as trapezoid, heavy-duty trimming, hooked trimming and concave trimming
• Eliminates the need for power tools in some applications
• Slide adjustment is achieved with the lock

At what age can you buy a retractable knife?

You must be over the age of 18 to purchase this retractable knife

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

five heavy duty blades stored in the handle.