RS PRO Safety Light Glowstick Red, 152 mm

Technical documents
Specifications
Brand
RS ProRechargeable
No
Lamp Type
Safety Light
Case Material
Plastic
Hazardous Area
No
Beam Type
Flood
Length
152 mm
Colour
Red
Country of Origin
United States
Product details
RS PRO Glowsticks
From the great value brand RS PRO, comes a range of lightsticks. Manufactured from high-quality plastic, these glow sticks are great for both home and professional users as they require no batteries which make them a dependable, lightweight emergency light.
Features and benefits:
- Nontoxic, leakproof and waterproof
- Emits 360° bright light for maximum visibility
- Available in white, yellow, green and red. The selection pack (3799911) contains 1x each of colour
- Light lifetime of 30 minutes
- Activated by bending to produce a chemiluminescent reaction
- Can be hung or freestanding
Applications
Lightsticks have a variety of applications such as;
- Camping
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 120 | P.O.A. |
125+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProRechargeable
No
Lamp Type
Safety Light
Case Material
Plastic
Hazardous Area
No
Beam Type
Flood
Length
152 mm
Colour
Red
Country of Origin
United States
Product details
RS PRO Glowsticks
From the great value brand RS PRO, comes a range of lightsticks. Manufactured from high-quality plastic, these glow sticks are great for both home and professional users as they require no batteries which make them a dependable, lightweight emergency light.
Features and benefits:
- Nontoxic, leakproof and waterproof
- Emits 360° bright light for maximum visibility
- Available in white, yellow, green and red. The selection pack (3799911) contains 1x each of colour
- Light lifetime of 30 minutes
- Activated by bending to produce a chemiluminescent reaction
- Can be hung or freestanding
Applications
Lightsticks have a variety of applications such as;
- Camping
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.