RS PRO Satin/Gloss White Plastic Sheet, 1200mm x 1200mm x 2.5mm

Technical documents
Specifications
Brand
RS ProColour
White
Form
Full
Length
1200mm
Width
1200mm
Thickness
2.5mm
Material
PVC
Laminated
No
Density
1.38 → 1.42g/cm³
Tensile Strength
54 MPa
Hardness
Shore D 60
Thermal Conductivity
0.15W/mK
Maximum Operating Temperature
+60°C
Finish
Satin/Gloss
Cross Breaking Strength
48 → 54MPa
Impact Strength
0.93 - 0.96kJ/m²
Elongation
150%
Country of Origin
United Kingdom
Product details
RS PRO white hygienic PVC sheets: Polyvinyl chloride
From RS PRO, comes a range of white hygienic PVC sheets. Manufactured to industry standards and meeting BS 476 flame resistance standards, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.
Features and benefits
- Maximum operating temperature of +60 °C
- Excellent resistance to a wide range of chemicals
- Easily bonded
- Available in different sizes
- 2.5mm thickness
- Easy to install, maintain and can withstand frequent cleaning
Applications
These PVC sheets have an array of application use such as;
- Medical
- Food
- Agriculture
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
ISO 22196 Tested
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
White
Form
Full
Length
1200mm
Width
1200mm
Thickness
2.5mm
Material
PVC
Laminated
No
Density
1.38 → 1.42g/cm³
Tensile Strength
54 MPa
Hardness
Shore D 60
Thermal Conductivity
0.15W/mK
Maximum Operating Temperature
+60°C
Finish
Satin/Gloss
Cross Breaking Strength
48 → 54MPa
Impact Strength
0.93 - 0.96kJ/m²
Elongation
150%
Country of Origin
United Kingdom
Product details
RS PRO white hygienic PVC sheets: Polyvinyl chloride
From RS PRO, comes a range of white hygienic PVC sheets. Manufactured to industry standards and meeting BS 476 flame resistance standards, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.
Features and benefits
- Maximum operating temperature of +60 °C
- Excellent resistance to a wide range of chemicals
- Easily bonded
- Available in different sizes
- 2.5mm thickness
- Easy to install, maintain and can withstand frequent cleaning
Applications
These PVC sheets have an array of application use such as;
- Medical
- Food
- Agriculture
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
ISO 22196 Tested