RS PRO, SC, APC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, 0.5dB Insertion Loss

Technical documents
Specifications
Brand
RS ProSeries
SC
Connector Type
SC
Connector Polish
APC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Fibre Size
9/125µm
Insertion Loss
0.5dB
Buffer Diameter
3 mm
Colour
Green
Country of Origin
China
Product details
RS PRO SC Single Mode Field Installable Connector
A highly reliable and consistent SC field installable connector (FIC). The fibre optic connectors are factory terminated and polished which allows for fast connections.
A superior quality fibre connector that requires no epoxy polishing or crimping making it ideal for applications where time is of the essence.
The single mode simplex connector has 9/125 fibre size and features an intuitive window which enables testing with a visual fault locator.
Features and Benefits
- Ready polished connector with mechanical splice
- Compatible with standard SC adapters
- Durable, reliable and superior optical performance
- Simple termination
- Termination can be repeated 2 – 3 times
- Time saving
- Reliable optical performance
- Supplied with a cable/buffer stripping template
Applications
Fibre to the home FTTH
Repair of optical networks
Hazardous environment termination where fusion splicing is prohibited
Standards and Approvals: IEC, EIA/TIA, Telecordia standards.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
SC
Connector Type
SC
Connector Polish
APC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Fibre Size
9/125µm
Insertion Loss
0.5dB
Buffer Diameter
3 mm
Colour
Green
Country of Origin
China
Product details
RS PRO SC Single Mode Field Installable Connector
A highly reliable and consistent SC field installable connector (FIC). The fibre optic connectors are factory terminated and polished which allows for fast connections.
A superior quality fibre connector that requires no epoxy polishing or crimping making it ideal for applications where time is of the essence.
The single mode simplex connector has 9/125 fibre size and features an intuitive window which enables testing with a visual fault locator.
Features and Benefits
- Ready polished connector with mechanical splice
- Compatible with standard SC adapters
- Durable, reliable and superior optical performance
- Simple termination
- Termination can be repeated 2 – 3 times
- Time saving
- Reliable optical performance
- Supplied with a cable/buffer stripping template
Applications
Fibre to the home FTTH
Repair of optical networks
Hazardous environment termination where fusion splicing is prohibited
Standards and Approvals: IEC, EIA/TIA, Telecordia standards.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.