RS PRO SC Single Mode 15dB Attenuator

RS Stock No.: 536-7932Brand: RS PRO
brand-logo
View all in Fibre Attenuators

Technical documents

Specifications

Brand

RS Pro

Attenuation

15dB

Single/Multimode

Single Mode

Connector Type

SC

Length

35mm

Width

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Attenuators

Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 → 30 dB elements ±10% attenuation
Return loss APC ≥ 60 dB
Service life 500 expecting mating cycles
Repeatability <0.2 dB

Stock information temporarily unavailable.

P.O.A.

RS PRO SC Single Mode 15dB Attenuator

P.O.A.

RS PRO SC Single Mode 15dB Attenuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Attenuation

15dB

Single/Multimode

Single Mode

Connector Type

SC

Length

35mm

Width

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Attenuators

Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 → 30 dB elements ±10% attenuation
Return loss APC ≥ 60 dB
Service life 500 expecting mating cycles
Repeatability <0.2 dB