RS PRO SC to Unterminated Simplex Multi Mode OM3 Fibre Optic Cable, 900μm, 2m

Technical documents
Specifications
Brand
RS ProLength
2m
Connector 1
SC
Propagation Mode
Multi Mode
Connector 2
Unterminated
Terminated/Unterminated
Terminated
Core Diameter
900µm
Cable Construction
Simplex
Fibre Type
OM3
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Standards Met
EIA-TIA, IEC, IEC 60304, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, ITU-G651, REACH/SvHC Compliant, TIA/EIA 492AAAA
Maximum Pulling Tension
6N
Country of Origin
China
Product details
RS PRO Fibre Optic Pigtails
From the trusted RS PRO brand, a range of fibre optic pigtails with ST, E2000 LC and SC connections.
The single mode pigtails are terminated with standard connectors and also feature a protective cap on the zirconia ceramic ferrule. The fibre optic cable assemblies in this range are available in standard white 1 m lengths or packs of 12 assorted colours in 10 m lengths.
Part number 121-3943 ST simplex 1 m
Part number 121-3944 E2000 simplex 1 m
Part number 121-4221 LC simplex 2 m each with assorted colours
Part number 121-4222 SC simplex 2 m each with assorted colours
Part number 121-4223 LC simplex OM3 2 m each with assorted colours
Part number 121-4224 SC simplex OM3 2 m each with assorted colours
Features and Benefits
LSZH buffer
REACH, RoHS
900um tight buffer or easy strip structure
Applications
Telecom
Patch panels
Wall Boxes
ODFS
Splice cassettes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
2m
Connector 1
SC
Propagation Mode
Multi Mode
Connector 2
Unterminated
Terminated/Unterminated
Terminated
Core Diameter
900µm
Cable Construction
Simplex
Fibre Type
OM3
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Standards Met
EIA-TIA, IEC, IEC 60304, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, ITU-G651, REACH/SvHC Compliant, TIA/EIA 492AAAA
Maximum Pulling Tension
6N
Country of Origin
China
Product details
RS PRO Fibre Optic Pigtails
From the trusted RS PRO brand, a range of fibre optic pigtails with ST, E2000 LC and SC connections.
The single mode pigtails are terminated with standard connectors and also feature a protective cap on the zirconia ceramic ferrule. The fibre optic cable assemblies in this range are available in standard white 1 m lengths or packs of 12 assorted colours in 10 m lengths.
Part number 121-3943 ST simplex 1 m
Part number 121-3944 E2000 simplex 1 m
Part number 121-4221 LC simplex 2 m each with assorted colours
Part number 121-4222 SC simplex 2 m each with assorted colours
Part number 121-4223 LC simplex OM3 2 m each with assorted colours
Part number 121-4224 SC simplex OM3 2 m each with assorted colours
Features and Benefits
LSZH buffer
REACH, RoHS
900um tight buffer or easy strip structure
Applications
Telecom
Patch panels
Wall Boxes
ODFS
Splice cassettes