RS PRO Screened 2 Core, 0.14 mm² CSA, 3.7mm od, 25m, Grey

RS Stock No.: 690-3902Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Screen Type

Twin Lapped Screen

Number of Strands

18

Sheath Material

Polyvinyl Chloride PVC

Filler Material

Cotton

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

18/0.1 mm

Conductor Material

Copper

Bedding Material

Mylar

Size of Strands

0.1 mm

Capacitance Core To Screen

90pF/m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Screened 2 Core, 0.14 mm² CSA, 3.7mm od, 25m, Grey

P.O.A.

RS PRO Screened 2 Core, 0.14 mm² CSA, 3.7mm od, 25m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Screen Type

Twin Lapped Screen

Number of Strands

18

Sheath Material

Polyvinyl Chloride PVC

Filler Material

Cotton

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

18/0.1 mm

Conductor Material

Copper

Bedding Material

Mylar

Size of Strands

0.1 mm

Capacitance Core To Screen

90pF/m

You may be interested in