RS PRO Screened 2 Core, 0.5 mm² CSA, 6.2mm od, 25m, Grey

RS Stock No.: 626-4698Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

6.2mm

Length

25m

Sheath Colour

Grey

Core Strands

16/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Capacitance Core To Core

171pF/m

Capacitance Core To Screen

288pF/m

Screen Type

Copper Braid

Number of Strands

16

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

128 Ω/km

Conductor Strand Type

Stranded

Filler Material

Cotton

Cable Shape

Multicore

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Screened 2 Core, 0.5 mm² CSA, 6.2mm od, 25m, Grey

P.O.A.

RS PRO Screened 2 Core, 0.5 mm² CSA, 6.2mm od, 25m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

6.2mm

Length

25m

Sheath Colour

Grey

Core Strands

16/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Capacitance Core To Core

171pF/m

Capacitance Core To Screen

288pF/m

Screen Type

Copper Braid

Number of Strands

16

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

128 Ω/km

Conductor Strand Type

Stranded

Filler Material

Cotton

Cable Shape

Multicore

You may be interested in