RS PRO Screened 2 Core, 5.4mm od, 100m, Grey

Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
5.4mm
Length
100m
Sheath Colour
Grey
Capacitance Core To Screen
225pF/m
Screen Type
Lapped Screen
Number of Strands
28
Conductor Material
Annealed Copper
Voltage Rating
300 V
Size of Strands
0.1 mm
Capacitance Core To Core
120pF/m
Conductor Strand Type
Stranded
Core Strands
28/0.1 mm
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
5.4mm
Length
100m
Sheath Colour
Grey
Capacitance Core To Screen
225pF/m
Screen Type
Lapped Screen
Number of Strands
28
Conductor Material
Annealed Copper
Voltage Rating
300 V
Size of Strands
0.1 mm
Capacitance Core To Core
120pF/m
Conductor Strand Type
Stranded
Core Strands
28/0.1 mm
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore