RS PRO Screened 4 Core, 0.22 mm² CSA, 4.6mm od, 100m, Black

RS Stock No.: 181-887Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4.6mm

Length

100m

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Capacitance Core To Screen

150pF/m

Screen Type

Extruded Semiconductive

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

92 Ω/km

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Copper

Voltage Rating

60 V

Size of Strands

0.2 mm

Capacitance Core To Core

80pF/m

Drain Wire

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Screened 4 Core, 0.22 mm² CSA, 4.6mm od, 100m, Black

P.O.A.

RS PRO Screened 4 Core, 0.22 mm² CSA, 4.6mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4.6mm

Length

100m

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Capacitance Core To Screen

150pF/m

Screen Type

Extruded Semiconductive

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

92 Ω/km

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Copper

Voltage Rating

60 V

Size of Strands

0.2 mm

Capacitance Core To Core

80pF/m

Drain Wire

Yes

You may be interested in