RS PRO Screened 4 Core, 4.7mm od, 50m, Grey

Technical documents
Specifications
Brand
RS ProNumber of Cores
4
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
4.7mm
Length
50m
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
14/0.12 mm
Balanced
Yes
Conductor Material
Tinned Copper
Voltage Rating
1 kV
Size of Strands
0.12 mm
Capacitance Core To Screen
120pF/m
Screen Type
Close Lap
Number of Strands
14
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Cores
4
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
4.7mm
Length
50m
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
14/0.12 mm
Balanced
Yes
Conductor Material
Tinned Copper
Voltage Rating
1 kV
Size of Strands
0.12 mm
Capacitance Core To Screen
120pF/m
Screen Type
Close Lap
Number of Strands
14