Technical documents
Specifications
Brand
RS ProAccessory Type
Screw Lock
For Use With
D Connector
Gender
Female/Male
Colour
Silver
Material
Brass
Finish
Zinc
Distrelec Product Id
30403153
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Zinc Plated Screwlock Assemblies
RS PRO range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types;
Male screwlock assembly which includes two clips and two locking screws.
Female screwlock assemblies available in 8 mm thread length or 13 mm thread length which include locking screws, washers and nuts.
Options include the following accessories:
829-918 – Male screwlock assembly
814-023 – Female screwlock assembly 8 mm thread length
814-039 – Female screwlock assembly 13 mm thread length
Features and Benefits:
Different types of screwlock assemblies for D sub connectors
Thread size is 4-40 UNC
Supplied disassembled
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.
FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Screw Lock
For Use With
D Connector
Gender
Female/Male
Colour
Silver
Material
Brass
Finish
Zinc
Distrelec Product Id
30403153
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Zinc Plated Screwlock Assemblies
RS PRO range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types;
Male screwlock assembly which includes two clips and two locking screws.
Female screwlock assemblies available in 8 mm thread length or 13 mm thread length which include locking screws, washers and nuts.
Options include the following accessories:
829-918 – Male screwlock assembly
814-023 – Female screwlock assembly 8 mm thread length
814-039 – Female screwlock assembly 13 mm thread length
Features and Benefits:
Different types of screwlock assemblies for D sub connectors
Thread size is 4-40 UNC
Supplied disassembled
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.
FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.