Technical documents
Specifications
Brand
RS ProAccessory Type
Screw Lock
For Use With
D-Sub Connector
Distrelec Product Id
30405905
Country of Origin
United Kingdom
Product details
RS PRO Zinc Plated Screwlock Assemblies
RS PRO range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types;
Male screwlock assembly which includes two clips and two locking screws.
Female screwlock assemblies available in 8 mm thread length or 13 mm thread length which include locking screws, washers and nuts.
Options include the following accessories:
829-918 – Male screwlock assembly
814-023 – Female screwlock assembly 8 mm thread length
814-039 – Female screwlock assembly 13 mm thread length
Features and Benefits:
Different types of screwlock assemblies for D sub connectors
Thread size is 4-40 UNC
Supplied disassembled
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.
FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 48 | P.O.A. |
50 - 198 | P.O.A. |
200 - 498 | P.O.A. |
500 - 998 | P.O.A. |
1000+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProAccessory Type
Screw Lock
For Use With
D-Sub Connector
Distrelec Product Id
30405905
Country of Origin
United Kingdom
Product details
RS PRO Zinc Plated Screwlock Assemblies
RS PRO range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types;
Male screwlock assembly which includes two clips and two locking screws.
Female screwlock assemblies available in 8 mm thread length or 13 mm thread length which include locking screws, washers and nuts.
Options include the following accessories:
829-918 – Male screwlock assembly
814-023 – Female screwlock assembly 8 mm thread length
814-039 – Female screwlock assembly 13 mm thread length
Features and Benefits:
Different types of screwlock assemblies for D sub connectors
Thread size is 4-40 UNC
Supplied disassembled
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These screwlock assemblies are for use with D-Sub connectors.
FAQs
What is a screwlock?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
