RS PRO Screwed Slot Drill 2 Flutes, 3mm Cut Diameter
RS Stock No.: 234-8263Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShank Type
Screwed
Cut Length
7mm
Cutter Diameter
3mm
Number Of Flutes
2
Material
High Speed Steel
Overall Length
51 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Screwed Slot Drill 2 Flutes, 3mm Cut Diameter
1
P.O.A.
RS PRO Screwed Slot Drill 2 Flutes, 3mm Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProShank Type
Screwed
Cut Length
7mm
Cutter Diameter
3mm
Number Of Flutes
2
Material
High Speed Steel
Overall Length
51 mm
Country of Origin
China