Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Screwed Slot Drill Set 2 Flutes, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm Cut Diameter

RS Stock No.: 185-7557Brand: RS PRO
brand-logo
View all in Slot Drills

Technical documents

Specifications

Brand

RS Pro

Shank Type

Screwed

Cut Length

9.5 mm, 11 mm, 12.5 mm, 14.5 mm, 19 mm, 22 mm, 24 mm, 25.5 mm

Cutter Diameter

4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm

Number Of Flutes

2

Overall Length

52.5 mm, 56.5 mm, 59.5 mm, 60.5 mm, 66.5 mm, 68.5 mm, 72 mm, 74 mm, 77 mm

Shank Diameter

6 mm, 10 mm, 12 mm, 16 mm

Diameter Tolerance

BS 122/4

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Screwed Slot Drill Set 2 Flutes, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm Cut Diameter

P.O.A.

RS PRO Screwed Slot Drill Set 2 Flutes, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Shank Type

Screwed

Cut Length

9.5 mm, 11 mm, 12.5 mm, 14.5 mm, 19 mm, 22 mm, 24 mm, 25.5 mm

Cutter Diameter

4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm

Number Of Flutes

2

Overall Length

52.5 mm, 56.5 mm, 59.5 mm, 60.5 mm, 66.5 mm, 68.5 mm, 72 mm, 74 mm, 77 mm

Shank Diameter

6 mm, 10 mm, 12 mm, 16 mm

Diameter Tolerance

BS 122/4

Country of Origin

China