RS PRO SCSI Cable Assembly 2m
RS Stock No.: 801-1187Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
2m
Sheath Colour
Black
Fastener Type
Clip
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Voltage Rating
30 V dc
Country of Origin
China
You may be interested in
TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDCBrand: TE Connectivity
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO SCSI Cable Assembly 2m
1
P.O.A.
RS PRO SCSI Cable Assembly 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDCBrand: TE Connectivity
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProLength
2m
Sheath Colour
Black
Fastener Type
Clip
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Voltage Rating
30 V dc
Country of Origin
China
You may be interested in
TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDCBrand: TE Connectivity
P.O.A.Each (ex VAT)