RS PRO Security Alarm Door & Window Switch Surface Mount 500mA, 50V dc

RS Stock No.: 625-671Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Activation Type

Proximity Switch

Mounting Type

Surface Mount

Switch Configuration

Normally Open

Switching Current

500mA

Switching Voltage

50V dc

Operating Gap

35mm

Depth

35 mm

Height

60 mm

Operating Gap Maximum

35mm

Width

55mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Security Alarm Door & Window Switch Surface Mount 500mA, 50V dc

P.O.A.

RS PRO Security Alarm Door & Window Switch Surface Mount 500mA, 50V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Activation Type

Proximity Switch

Mounting Type

Surface Mount

Switch Configuration

Normally Open

Switching Current

500mA

Switching Voltage

50V dc

Operating Gap

35mm

Depth

35 mm

Height

60 mm

Operating Gap Maximum

35mm

Width

55mm

Country of Origin

United Kingdom

You may be interested in