RS PRO Security Alarm Door & Window Switch Surface Mount 500mA, 50V dc

Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Magnetic Switch
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
50V dc
Colour
Blue
Depth
20.5 mm
Height
20.5 mm
Width
84.5mm
Country of Origin
United Kingdom
Product details
Heavy Duty Industrial Security Switch
Magnetic proximity switches are very tolerant to misalignment and are particularly suited to environments contaminated by dust, dirt, liquid and
where non-contact switching or hygiene is a consideration.
This is a general purpose industrial quality limit, position, security, switch which is fully potted and housed in a rugged polycarbonate moulding. The 3 metre integral cable is protected with an IP67 strain relief cable gland
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Magnetic Switch
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
50V dc
Colour
Blue
Depth
20.5 mm
Height
20.5 mm
Width
84.5mm
Country of Origin
United Kingdom
Product details
Heavy Duty Industrial Security Switch
Magnetic proximity switches are very tolerant to misalignment and are particularly suited to environments contaminated by dust, dirt, liquid and
where non-contact switching or hygiene is a consideration.
This is a general purpose industrial quality limit, position, security, switch which is fully potted and housed in a rugged polycarbonate moulding. The 3 metre integral cable is protected with an IP67 strain relief cable gland