RS PRO, Security LED Floodlight, 1 LED, 10 W, 128lm, IP65 PIR, 220 → 240 V

Technical documents
Specifications
Brand
RS ProWattage
10 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
128lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Colour Temperature
4000K
Dimensions
80 x 100 x 30mm
Life Hours
30000h
Height
130mm
Width
100mm
Depth
50mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Lamp Type
LED
PIR Included
Yes
Floodlight Type
Outdoor
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+40°C
Beam Angle
120°
Lamp Supplied
Yes
Case Material
Die Cast Aluminium
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWattage
10 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
128lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Colour Temperature
4000K
Dimensions
80 x 100 x 30mm
Life Hours
30000h
Height
130mm
Width
100mm
Depth
50mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Lamp Type
LED
PIR Included
Yes
Floodlight Type
Outdoor
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+40°C
Beam Angle
120°
Lamp Supplied
Yes
Case Material
Die Cast Aluminium
Country of Origin
China