RS PRO, Security LED Floodlight, 1 LED, 20 W, 120lm, IP65 PIR, 220 → 240 V

RS Stock No.: 288-6298Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

120lm

Colour Temperature

4000K

Dimensions

88 x 120 x 30mm

Life Hours

30000h

Height

138mm

Width

120mm

Depth

50mm

Solar Panel

No

Series

iSpot

Hazardous Area

No

Lamp Type

LED

PIR Included

Yes

Floodlight Type

Outdoor

Standards Met

BS EN 60598

Ignitor Fitted

No

Maximum Operating Temperature

+40°C

Beam Angle

120°

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Minimum Operating Temperature

-15°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Security LED Floodlight, 1 LED, 20 W, 120lm, IP65 PIR, 220 → 240 V

P.O.A.

RS PRO, Security LED Floodlight, 1 LED, 20 W, 120lm, IP65 PIR, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

120lm

Colour Temperature

4000K

Dimensions

88 x 120 x 30mm

Life Hours

30000h

Height

138mm

Width

120mm

Depth

50mm

Solar Panel

No

Series

iSpot

Hazardous Area

No

Lamp Type

LED

PIR Included

Yes

Floodlight Type

Outdoor

Standards Met

BS EN 60598

Ignitor Fitted

No

Maximum Operating Temperature

+40°C

Beam Angle

120°

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Minimum Operating Temperature

-15°C

Country of Origin

China