RS PRO Selector Switch - (1 CO) 22mm Cutout Diameter 3 Positions

RS Stock No.: 145-0625Brand: RS PRO
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

RS Pro

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Selector Switch

Contact Configuration

1 CO

IP Rating

IP65

Maximum Current

6A

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

230V

Switch Actuation

Momentary

Number Of Keys

2

Country of Origin

India

Product details

RS Pro 22mm Selector Switches

RS Pro range of panel mount selector switches. These switches are supplied complete with built-in contact block.

RS Pro 22mm Pushbuttons

P.O.A.

RS PRO Selector Switch - (1 CO) 22mm Cutout Diameter 3 Positions

P.O.A.

RS PRO Selector Switch - (1 CO) 22mm Cutout Diameter 3 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Selector Switch

Contact Configuration

1 CO

IP Rating

IP65

Maximum Current

6A

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

230V

Switch Actuation

Momentary

Number Of Keys

2

Country of Origin

India

Product details

RS Pro 22mm Selector Switches

RS Pro range of panel mount selector switches. These switches are supplied complete with built-in contact block.

RS Pro 22mm Pushbuttons