RS PRO Selector Switch - (NC/NO) 3 Positions

Technical documents
Specifications
Brand
RS ProNumber of Positions
3
Contact Configuration
NC/NO
IP Rating
IP65
Depth
55mm
Diameter
18mm
Dimensions
18 (Dia.) x 55mm
Terminal Type
Solder
Mounting Type
Panel Mount
Mounting Hole Size
16mm
Height
55mm
Contact Material
Silver
Mechanical Life
250000Operations
Maximum Operating Temperature
+55°C
Country of Origin
Taiwan, Province Of China
Product details
Illuminated Rotary Selector Switch IP65 (16mm)
Illuminated three position rotary switches which are available in a choice of red, green or blue (front indicator arrow) illumination. For blue see stock no 8200472, green stock no 8200475, red stock no 8200479.
3 position alternate action
Contact rating 5A at 250 V ac
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Positions
3
Contact Configuration
NC/NO
IP Rating
IP65
Depth
55mm
Diameter
18mm
Dimensions
18 (Dia.) x 55mm
Terminal Type
Solder
Mounting Type
Panel Mount
Mounting Hole Size
16mm
Height
55mm
Contact Material
Silver
Mechanical Life
250000Operations
Maximum Operating Temperature
+55°C
Country of Origin
Taiwan, Province Of China
Product details
Illuminated Rotary Selector Switch IP65 (16mm)
Illuminated three position rotary switches which are available in a choice of red, green or blue (front indicator arrow) illumination. For blue see stock no 8200472, green stock no 8200475, red stock no 8200479.
3 position alternate action
Contact rating 5A at 250 V ac