RS PRO Selector Switch - (on-on), Illuminated 2 Positions
RS Stock No.: 877-1965Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Positions
2
Contact Configuration
on-on
IP Rating
IP67
Angle of Throw
90°
Terminal Type
Quick Connect, Solder
Illuminated
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Selector Switch - (on-on), Illuminated 2 Positions
1
P.O.A.
RS PRO Selector Switch - (on-on), Illuminated 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Positions
2
Contact Configuration
on-on
IP Rating
IP67
Angle of Throw
90°
Terminal Type
Quick Connect, Solder
Illuminated
Yes
Country of Origin
Taiwan, Province Of China