RS PRO Selector Switch - (on-on), Illuminated 2 Positions

RS Stock No.: 877-1977Brand: RS PRO
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

on-on

IP Rating

IP67

Angle of Throw

90°

Terminal Type

Quick Connect, Solder

Illuminated

Yes

Country of Origin

Taiwan, Province Of China

Product details

Anti-Vandal IP67 Rotary Selector Switch - (19mm)

A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.

Mechanical Life: 50000 cycles without load
Illuminated switch function arrow, on-on

Standards

EN 50102, IEC 62262:2002

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Selector Switch - (on-on), Illuminated 2 Positions

P.O.A.

RS PRO Selector Switch - (on-on), Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

on-on

IP Rating

IP67

Angle of Throw

90°

Terminal Type

Quick Connect, Solder

Illuminated

Yes

Country of Origin

Taiwan, Province Of China

Product details

Anti-Vandal IP67 Rotary Selector Switch - (19mm)

A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.

Mechanical Life: 50000 cycles without load
Illuminated switch function arrow, on-on

Standards

EN 50102, IEC 62262:2002

You may be interested in