RS PRO Self-Adhesive Area Hazard Hazard & Warning Label
RS Stock No.: 226-7866Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSign Description
Floor Level Obstacle
Self-Adhesive
Yes
Height
450 mm
Sign Text/Symbol
Symbol
Material
PVC
Colour
Black, Yellow
Quantity Per Package
1
Width
350mm
Sign Type
Sign
Photoluminescent
No
Hazard Type
Area Hazard
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Self-Adhesive Area Hazard Hazard & Warning Label
1
P.O.A.
RS PRO Self-Adhesive Area Hazard Hazard & Warning Label
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSign Description
Floor Level Obstacle
Self-Adhesive
Yes
Height
450 mm
Sign Text/Symbol
Symbol
Material
PVC
Colour
Black, Yellow
Quantity Per Package
1
Width
350mm
Sign Type
Sign
Photoluminescent
No
Hazard Type
Area Hazard
Country of Origin
Turkey