RS PRO Self Adhesive Black Cable Tie Mount 38 mm x 38mm, 10.2mm Max. Cable Tie Width

RS Stock No.: 730-0335Brand: RS PRODistrelec Article No.: 30395360
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

10.2mm

Length

38mm

Width

38 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Series

HC

Fire Behaviour

Self-extinguishing

Distrelec Product Id

30395360

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Adhesive Cable Tie Mount

This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie. For increased support, mounting holes are provided for screws. Its 4-way design enables you to thread cable ties either vertically or horizontally once mounted.

The mounts are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.

This range of base for cable or zip ties includes:
227-996 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
229-560 - Natural 29mm x 29mm, 5mm Max. Cable Tie Width
629-2514 - Natural 38.5mm x 38.5mm, 10.2mm Max. Cable Tie Width
666-751 - Natural 13mm x 13mm, 2.5mm Max. Cable Tie Width
730-0335 - Black 38mm x 38mm, 10.2mm Max. Cable Tie Width
865-9701 - Natural 19mm x 19mm, 4.1mm Max. Cable Tie Width
865-9704 - Natural 26.3mm x 26.3mm, 5.6mm Max. Cable Tie Width

RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.

Product Features

● Thread cable ties vertically or horizontally
● Fast installation
● Strong adhesive base
● Screw holes for additional support
● Simple cable mounting
● Available in black and natural and comes in a range of sizes
● Self-extinguishing UL 94 V-2

Typical Applications

Cable tie mounts can be used in various industries and environments and are used for:
Cable management and organisation

FAQs

What is the importance of cable management?
Using the right products to organise and protect cables can improve performance and extend life span, as well as reducing maintenance time and repair costs. A key benefit of bundling and organising cables correctly is the improvement to health and safety in work environments.

What is Nylon 6.6?
Nylon 66 is also known as Polyamide 66 or PA 66 and is a semi-crystalline engineering plastic. This plastic is both hard and rigid with good abrasive and wear resistance along with low frictional properties. It also has good thermal dimensional stability which is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

Approvals

UL 94 V-2 Self-extinguishing (except adhesive)

Stock information temporarily unavailable.

P.O.A.

RS PRO Self Adhesive Black Cable Tie Mount 38 mm x 38mm, 10.2mm Max. Cable Tie Width

P.O.A.

RS PRO Self Adhesive Black Cable Tie Mount 38 mm x 38mm, 10.2mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

10.2mm

Length

38mm

Width

38 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Series

HC

Fire Behaviour

Self-extinguishing

Distrelec Product Id

30395360

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Adhesive Cable Tie Mount

This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie. For increased support, mounting holes are provided for screws. Its 4-way design enables you to thread cable ties either vertically or horizontally once mounted.

The mounts are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.

This range of base for cable or zip ties includes:
227-996 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
229-560 - Natural 29mm x 29mm, 5mm Max. Cable Tie Width
629-2514 - Natural 38.5mm x 38.5mm, 10.2mm Max. Cable Tie Width
666-751 - Natural 13mm x 13mm, 2.5mm Max. Cable Tie Width
730-0335 - Black 38mm x 38mm, 10.2mm Max. Cable Tie Width
865-9701 - Natural 19mm x 19mm, 4.1mm Max. Cable Tie Width
865-9704 - Natural 26.3mm x 26.3mm, 5.6mm Max. Cable Tie Width

RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.

Product Features

● Thread cable ties vertically or horizontally
● Fast installation
● Strong adhesive base
● Screw holes for additional support
● Simple cable mounting
● Available in black and natural and comes in a range of sizes
● Self-extinguishing UL 94 V-2

Typical Applications

Cable tie mounts can be used in various industries and environments and are used for:
Cable management and organisation

FAQs

What is the importance of cable management?
Using the right products to organise and protect cables can improve performance and extend life span, as well as reducing maintenance time and repair costs. A key benefit of bundling and organising cables correctly is the improvement to health and safety in work environments.

What is Nylon 6.6?
Nylon 66 is also known as Polyamide 66 or PA 66 and is a semi-crystalline engineering plastic. This plastic is both hard and rigid with good abrasive and wear resistance along with low frictional properties. It also has good thermal dimensional stability which is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

Approvals

UL 94 V-2 Self-extinguishing (except adhesive)