RS PRO Self-Adhesive Electrical Hazard Warning Sign
RS Stock No.: 776-0945Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSign Description
Electrical Hazard
Self-Adhesive
Yes
Height
150 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Vinyl
Colour
Black/Yellow/White
Width
150mm
Sign Type
Label
Hazard Type
Electrical
Country of Origin
India
Product details
Hazard Signs
Stock information temporarily unavailable.
P.O.A.
RS PRO Self-Adhesive Electrical Hazard Warning Sign
1
P.O.A.
RS PRO Self-Adhesive Electrical Hazard Warning Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSign Description
Electrical Hazard
Self-Adhesive
Yes
Height
150 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Vinyl
Colour
Black/Yellow/White
Width
150mm
Sign Type
Label
Hazard Type
Electrical
Country of Origin
India
Product details