Technical documents
Specifications
Brand
RS ProSign Description
Electrical Hazard
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Vinyl
Colour
Black/Yellow/White
Width
100mm
Sign Type
Label
Hazard Type
Electrical
Country of Origin
India
Product details
Hazard Signs
P.O.A.
RS PRO Self-Adhesive Electrical Hazard & Warning Label
1
P.O.A.
RS PRO Self-Adhesive Electrical Hazard & Warning Label
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSign Description
Electrical Hazard
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Vinyl
Colour
Black/Yellow/White
Width
100mm
Sign Type
Label
Hazard Type
Electrical
Country of Origin
India
Product details