RS PRO Self-Adhesive General Hazard Hazard & Warning Floor Sticker

RS Stock No.: 226-7863Brand: RS PRO
brand-logo
View all in Warning Signs

Technical documents

Specifications

Brand

RS Pro

Sign Description

Zebra Crossing Strip

Self-Adhesive

Yes

Height

1000 mm

Sign Text/Symbol

Symbol

Material

PVC

Colour

Yellow

Quantity Per Package

3

Width

250mm

Sign Type

Floor Sign

Photoluminescent

No

Hazard Type

General Hazard

Country of Origin

Turkey

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Self-Adhesive General Hazard Hazard & Warning Floor Sticker

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Self-Adhesive General Hazard Hazard & Warning Floor Sticker

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Sign Description

Zebra Crossing Strip

Self-Adhesive

Yes

Height

1000 mm

Sign Text/Symbol

Symbol

Material

PVC

Colour

Yellow

Quantity Per Package

3

Width

250mm

Sign Type

Floor Sign

Photoluminescent

No

Hazard Type

General Hazard

Country of Origin

Turkey