Technical documents
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
5.5mm
Length
28.6mm
Width
28.6 mm
Fixing Hole Diameter
5.3mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Distrelec Product Id
30414184
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Self Adhesive Natural Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie WidthBrand: RS PRO
P.O.A.1 Bag of 250 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Self Adhesive Natural Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width
1
P.O.A.
RS PRO Self Adhesive Natural Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Self Adhesive Natural Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie WidthBrand: RS PRO
P.O.A.1 Bag of 250 (ex VAT)
Technical documents
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
5.5mm
Length
28.6mm
Width
28.6 mm
Fixing Hole Diameter
5.3mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Distrelec Product Id
30414184
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Self Adhesive Natural Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie WidthBrand: RS PRO
P.O.A.1 Bag of 250 (ex VAT)