RS PRO Self Regulating Trace Heating Kit, 13W/m, 240V ac, Maximum of +100 (Un-Energised) °C, 100m

Technical documents
Specifications
Brand
RS ProCable Type
Self Regulating
Output per Metre
13W
Self Regulating
Yes
Voltage Rating
240V ac
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+100°C
Operating Temperature Range
Maximum of +100 (Un-Energised) °C
Length
100m
Sheath Material
Polyolefin
Product details
Hot Water Maintenance Heating Tape Kits
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCable Type
Self Regulating
Output per Metre
13W
Self Regulating
Yes
Voltage Rating
240V ac
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+100°C
Operating Temperature Range
Maximum of +100 (Un-Energised) °C
Length
100m
Sheath Material
Polyolefin
Product details