RS PRO Self Regulating Trace Heating Kit, 20W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 100m
RS Stock No.: 665-7463Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCable Type
Self Regulating
Output per Metre
20W
Self Regulating
Yes
Voltage Rating
240V ac
Maximum Operating Temperature
+80°C
Operating Temperature Range
Maximum of +80 (Un-Energised) °C
Length
100m
Sheath Material
Polyolefin
Standards Met
BS EN 62395
Country of Origin
United Kingdom
Product details
Frost Protection & Temperature Heating Tape
You may be interested in

RS PRO Self Regulating Trace Heating Kit, 20W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 50mBrand: RS PRO
P.O.A.1 Reel of 50 Metres (ex VAT)
RS PRO Self Regulating Trace Heating Kit, 20W/m, Maximum of +80 (Un-Energised) °C, 100mBrand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)
P.O.A.
RS PRO Self Regulating Trace Heating Kit, 20W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 100m
1
P.O.A.
RS PRO Self Regulating Trace Heating Kit, 20W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 2 | P.O.A. |
| 3+ | P.O.A. |
You may be interested in

RS PRO Self Regulating Trace Heating Kit, 20W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 50mBrand: RS PRO
P.O.A.1 Reel of 50 Metres (ex VAT)
RS PRO Self Regulating Trace Heating Kit, 20W/m, Maximum of +80 (Un-Energised) °C, 100mBrand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProCable Type
Self Regulating
Output per Metre
20W
Self Regulating
Yes
Voltage Rating
240V ac
Maximum Operating Temperature
+80°C
Operating Temperature Range
Maximum of +80 (Un-Energised) °C
Length
100m
Sheath Material
Polyolefin
Standards Met
BS EN 62395
Country of Origin
United Kingdom
Product details
Frost Protection & Temperature Heating Tape
You may be interested in

RS PRO Self Regulating Trace Heating Kit, 20W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 50mBrand: RS PRO
P.O.A.1 Reel of 50 Metres (ex VAT)
RS PRO Self Regulating Trace Heating Kit, 20W/m, Maximum of +80 (Un-Energised) °C, 100mBrand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)