RS PRO Self Regulating Trace Heating Kit, 9W/m, Maximum of +100 (Un-Energised) °C, 50m

RS Stock No.: 665-7479Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical documents

Specifications

Brand

RS Pro

Cable Type

Self Regulating

Output per Metre

9W

Self Regulating

Yes

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

Maximum of +100 (Un-Energised) °C

Length

50m

Sheath Material

Polyolefin

Product details

Hot Water Maintenance Heating Tape Kits

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Self Regulating Trace Heating Kit, 9W/m, Maximum of +100 (Un-Energised) °C, 50m

P.O.A.

RS PRO Self Regulating Trace Heating Kit, 9W/m, Maximum of +100 (Un-Energised) °C, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cable Type

Self Regulating

Output per Metre

9W

Self Regulating

Yes

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

Maximum of +100 (Un-Energised) °C

Length

50m

Sheath Material

Polyolefin

Product details

Hot Water Maintenance Heating Tape Kits

You may be interested in