Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Sensor Box, M12, 4 port

RS Stock No.: 208-0603Brand: RS PRO
brand-logo
View all in Sensor Connectivity

Technical documents

Specifications

Brand

RS Pro

Operating Voltage

24 V DC±10%

Number of Ports

4

Connector Size

M12

Housing Material

PBT Plastic

IP Rating

IP67

Interface

4-Pin Connector

Temperature Range

0 → +55 °C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Sensor Box, M12, 4 port

P.O.A.

RS PRO Sensor Box, M12, 4 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Operating Voltage

24 V DC±10%

Number of Ports

4

Connector Size

M12

Housing Material

PBT Plastic

IP Rating

IP67

Interface

4-Pin Connector

Temperature Range

0 → +55 °C

Country of Origin

India